Molex 105311 Series Vertical PCB PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-289
- Mfr. Part No.:
- 105311-1107
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-289
- Mfr. Part No.:
- 105311-1107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105311 | |
| Pitch | 2.5mm | |
| Current | 7.5A | |
| Number of Contacts | 7 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105311 | ||
Pitch 2.5mm | ||
Current 7.5A | ||
Number of Contacts 7 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is an advanced connector solution designed to facilitate reliable connections in power and wire to board applications. This single-row header supports a compact 2.50mm pitch while accommodating up to seven circuits ensuring efficient space utilisation on PCBs. With its robust construction including glow-wire capability and a black liquid crystal polymer housing this header is engineered for durability and performance. Its through-hole termination style allows for a secure fit making it ideal for a range of electronic devices. The Nano-Fit series offers versatility easily mating with compatible receptacle housings ensuring seamless integration in various applications.
Robust black resin construction enhances durability and performance
Glow-wire capable meeting stringent safety standards
Through-hole termination style provides secure PCB attachment
Compatible with a range of Nano-Fit receptacle housings for flexibility
Low-halogens compliant promoting environmentally friendly usage
Meets various compliance standards including EU RoHS and REACH SVHC
Related links
- Molex 105311 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
