Molex 203555 Series Right Angle Surface PCB Header Pin, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-673
- Mfr. Part No.:
- 203555-2026
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-673
- Mfr. Part No.:
- 203555-2026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203555 | |
| Product Type | PCB Header Pin | |
| Pitch | 6.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203555 | ||
Product Type PCB Header Pin | ||
Pitch 6.5mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header designed to facilitate seamless connections in a variety of electronic applications, providing reliability and stability for power and wire-to-board applications. With a 6.50mm pitch and a dual-row configuration, it ensures effective spatial efficiency while maintaining a robust connection. Constructed from high-quality materials, this surface mount component features a blue nylon resin housing to enhance durability and functionality. Suitable for 6 circuits, the header is engineered to withstand the rigors of electrical connections, making it an ideal choice for both commercial and industrial uses. Advanced features, such as a polarized design and compatibility with assorted connectors, ensure that smart integrations are achieved without compromising on safety.
Accommodates up to 6 circuits, allowing for versatile application in complex wiring setups
Surface mount interface style for easy integration into PCB designs
Ensures compliance with industry standards, promoting safe usage across different sectors
Meets various environmental compliance requirements, enhancing product sustainability
Related links
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
