Molex 203555 Series Right Angle Surface PCB Header, 2 Contact(s), 6.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-477
- Mfr. Part No.:
- 203555-2022
- Manufacturer:
- Molex
Subtotal (1 reel of 170 units)*
€505.73
(exc. VAT)
€622.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €505.73 | €2.975 |
*price indicative
- RS Stock No.:
- 683-477
- Mfr. Part No.:
- 203555-2022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203555 | |
| Product Type | PCB Header | |
| Pitch | 6.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203555 | ||
Product Type PCB Header | ||
Pitch 6.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header is meticulously designed for seamless surface mounting in various PCB applications. This innovative component facilitates reliable connections while ensuring a compact footprint with its 6.50mm pitch and dual-row configuration. Built for performance, it supports two circuits, making it perfect for applications requiring efficient power transmission and wire-to-board connections. Deliberate engineering ensures that this header is polarized for easy mating while preventing misalignment. With a rugged construction capable of withstanding extreme temperatures from -40° to +105°C, it is an ideal choice for both commercial and industrial environments, enabling enhanced durability and safety. The active status of the product ensures availability, making it a dependable option for your electronic needs.
Keying features prevent incorrect connections for added safety
Glow-wire capable design meets flammability standards
Lightweight at just 1.965 grams, reducing overall assembly weight
Meets EU RoHS compliance for environmental safety standards
Related links
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
