Molex 205927 Series Vertical Surface PCB Header Pin, 8 Contact(s), 3.6 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-680
- Mfr. Part No.:
- 205927-1110
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€273.02
(exc. VAT)
€335.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.02 | €13.651 |
*price indicative
- RS Stock No.:
- 683-680
- Mfr. Part No.:
- 205927-1110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 205927 | |
| Pitch | 3.6mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 3.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 205927 | ||
Pitch 3.6mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 3.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex MultiCat Mid-Power Vertical Header is a black connector designed with 8 circuits and features a PC tail length of 2.90mm. It is configured with Key A orientation, making it suitable for applications requiring precise alignment and reliable mid-power connectivity in vertical mounting setups.
RoHS and REACH SVHC compliance
Low-Halogen
Keying to Mating Part
Lock to Mating Part
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 211176 Series Vertical Surface PCB Header Pin 350 μm Pitch Shrouded
- Molex 53048 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
