Molex 211176 Series Vertical Surface PCB Header Pin, 8 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-693
- Mfr. Part No.:
- 211176-0080
- Manufacturer:
- Molex
Subtotal (1 reel of 15000 units)*
€6,298.02
(exc. VAT)
€7,746.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,298.02 | €0.42 |
*price indicative
- RS Stock No.:
- 683-693
- Mfr. Part No.:
- 211176-0080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 211176 | |
| Pitch | 350μm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 350μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 211176 | ||
Pitch 350μm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 350μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex SlimStack board-to-board mezzanine connector (header) uses a 0.35 mm pitch and features a hybrid design combining both power and signal contacts in a compact footprint. With robust mechanical and electrical characteristics. It is tailored for high‑current applications in confined spaces ideal for devices like mobile gadgets and medical equipment. The current capacity is up to 15 A, achieved through two power circuits paired with a power nail via a printed wiring board/flexible printed circuit (PWB/FPC) layout
Supports hybrid power and signal transmission through 8 contacts and 2 power nails
Handles up to 15 A of current via dual power circuits and a power nail
Rated for a maximum voltage of 50 V
Provides secure mating with a wide alignment area
Includes armor nail protection to prevent housing damage during mating
Related links
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 205927 Series Vertical Surface PCB Header Pin 3.6 mm Pitch Shrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 172042 Series Vertical Through Hole PCB Header Pin 7.5 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
