Molex 5267 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-729
- Mfr. Part No.:
- 22-03-5105
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€315.20
(exc. VAT)
€387.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €315.20 | €0.525 |
*price indicative
- RS Stock No.:
- 683-729
- Mfr. Part No.:
- 22-03-5105
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5267 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5267 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The Molex Mini-SPOX PCB Header is meticulously designed for seamless integration in various electronics applications. With its 2.50mm pitch and single-row configuration, it enables reliable connections in through-hole setups, ensuring optimal signal and wire-to-board integrity. Featuring 10 circuits and crafted from durable nylon materials with tin plating, this header is built to withstand up to 30 mating cycles. Its vertical orientation and compact design make it an ideal choice for space-constrained environments, offering a dependable solution for PCB connectivity. The Mini-SPOX series stands out with its quality assurance, meeting EU RoHS compliance and maintaining a temperature range of -55° to +105°C, making it suitable for a wide range of operational contexts.
Vertical orientation facilitates easy installation in through-hole setups
Locking mechanism provides secure connections, eliminating slippage
Fully shrouded design enhances safety and prevents incorrect mating
Easy compatibility with 5264 Mini-SPOX Single Row Receptacles
Related links
- Molex 5267 Series Vertical PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
