Molex 5267 Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 bag of 800 units)*

€157.87

(exc. VAT)

€194.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€157.87€0.197

*price indicative

RS Stock No.:
693-529
Mfr. Part No.:
99-99-0990
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5267

Current

3A

Pitch

2.5mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
CN
The Molex Mini-SPOX PCB Header is engineered for efficient wire-to-board connections, featuring a 2.50mm pitch design. It combines a single-row configuration with vertical orientation for seamless integration into PCB applications. This robust header supports up to six circuits, making it Ideal for Compact spaces while ensuring reliable performance. With a natural resin colours and Durable construction, this component is designed for longevity and resilience against typical wear and tear. The tin plating enhances both mating and termination functionality, ensuring optimal electrical conductivity under various environmental conditions.

Fully shrouded design enhances safety and prevents misalignment during mating

No need for PCB locators, simplifying assembly and installation

Compatible with Mini-SPOX Single Row Receptacle 5264, facilitating flexible usage options

Recommended PCB thickness is 1.60mm, optimizing design parameters for modern applications

Industry-compliant with various standards for electrical safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy