Molex 5267 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-962
- Mfr. Part No.:
- 99-99-0998
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 400 units)*
€223.60
(exc. VAT)
€275.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €223.60 | €0.559 |
*price indicative
- RS Stock No.:
- 693-962
- Mfr. Part No.:
- 99-99-0998
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5267 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5267 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The Molex mini-SPOX PCB header is designed to facilitate reliable signal and wire-to-board connections in Compact electronic applications. This versatile single-row header, featuring a 2.50mm pitch and vertical orientation, ensures secure mating through its locking mechanism. With a Durable construction suitable for through-hole mounting, it supports a maximum of 14 circuits while maintaining operational integrity across a temperature range of -55°C to +105°C. The product's tin plating enhances electrical conductivity and longevity, making it Ideal for a variety of applications where space and quality coexist.
Through-hole mounting style offers robust stability during use
Locking mechanism promotes secure mating, preventing disconnection
Tin plating provides excellent electrical conductivity and corrosion resistance
Natural resin colours enhances visibility and identification within assemblies
Compatible with specific mini-SPOX single row receptacle housings
Related links
- Molex 5267 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
