Molex 41791 Series Vertical PCB PCB Header, 14 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-751
- Mfr. Part No.:
- 26-60-4140
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-751
- Mfr. Part No.:
- 26-60-4140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41791 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41791 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Vertical, Friction Lock designed to provide secure and reliable connections in power and wire-to-board applications. Featuring 14 circuits, this product is perfect for demanding electrical environments where efficiency and durability are paramount. Its robust construction includes a natural resin colour, ideal for withstanding various operational conditions. With a maximum current rating of 7.0A and voltage capacity of 600V AC/DC, it ensures optimum performance while maintaining compliance with stringent industry standards. This product is suitable for environments that demand reliable connectivity and compliance with regulatory specifications.
Designed for power applications with secure friction lock mechanism
Accommodates up to 14 circuits, ensuring versatile connectivity options
Constructed from durable materials with a natural resin colour for reliability
Flammability rating of 94V0 guarantees safety in electrical applications
Meets compliance standards, including EU RoHS, for environmentally conscious manufacturing
Adaptable and stackable design allows for custom configurations in projects
Terminals plated with tin enhance conductivity and ensure longevity
Supports through hole termination style for easy assembly
Related links
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41719 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
