Molex 41791 Series Vertical Through Hole PCB Header Pin, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-069
- Mfr. Part No.:
- 26-61-4100
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€379.78
(exc. VAT)
€467.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €379.78 | €3.798 |
*price indicative
- RS Stock No.:
- 685-069
- Mfr. Part No.:
- 26-61-4100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41791 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41791 | ||
Product Type PCB Header Pin | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed to provide reliable power and data connectivity in a vertical configuration, accommodating up to 10 circuits. Its innovative friction lock ensures a secure connection, while the gold (Au) plating enhances durability and conductivity. This component is ideal for wire-to-board applications, making it a preferred choice for PCB headers and receptacles. With a robust design capable of withstanding multiple mating cycles, the KK 396 is well-suited for various electronic devices, promising high performance in demanding environments.
Friction lock mechanism guarantees secure connections
Accommodates up to 10 circuits for versatile applications
Gold plating improves electrical performance and longevity
Engineered for vertical orientation to save space on PCBs
Compatible with multiple crimp housings for flexibility
Natural resin colour offers a clean aesthetic
Optimised for through hole termination for reliable installation
Meets industry standards for electrical safety and compliance
Suitable for high temperature solder processes
Related links
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41791 Series Vertical Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
