Molex 41719 Series Vertical Through Hole PCB Header, 14 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-453
- Mfr. Part No.:
- 26-61-4140
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€425.35
(exc. VAT)
€523.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €425.35 | €5.317 |
*price indicative
- RS Stock No.:
- 684-453
- Mfr. Part No.:
- 26-61-4140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41719 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41719 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed for seamless power and signal connections in a variety of electronic applications. Its vertical orientation and robust friction lock mechanism ensure secure mating, while allowing for efficient use of space on PCBs. Capable of handling up to 7.0 Amps at a maximum voltage of 600V AC/DC, this dependable connector is well-suited for industries requiring high-quality solutions. The KK 396 excels with 14 circuits, combining optimal performance with ease of installation. With its durable materials and thoughtful engineering, the KK 396 Header delivers consistent reliability for PCB headers and receptacles, making it an essential component for modern electronic designs.
Friction lock design provides a secure mating connection
Accommodates up to 14 circuits for enhanced functionality
Natural resin colour ensures compatibility with various environments
Constructed from high quality brass with gold plating for superior conductivity
Designed for through hole termination, simplifying installation
Robust 94V0 flammability rating enhances safety in critical applications
Durable for up to 25 mating cycles, ensuring long term reliability
Compatible with multiple KK crimp housings for flexible assembly options
Low halogen materials help meet environmental compliance standards
Related links
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
