Molex 41771 Series Vertical PCB PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-753
- Mfr. Part No.:
- 26-61-2100
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€300.46
(exc. VAT)
€369.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €300.46 | €3.756 |
*price indicative
- RS Stock No.:
- 683-753
- Mfr. Part No.:
- 26-61-2100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41771 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 10 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41771 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 10 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed for efficient PCB interconnect solutions, ensuring reliable performance in applications requiring board-to-board, power, and wire-to-board connections. This vertical header facilitates seamless integration with a maximum of 10 circuits while offering robust gold plating for enhanced conductivity and durability. Engineered to support critical electronic functionalities, it combines a natural resin housing with brass metal components, making it ideal for a variety of environments. With its compact design and straightforward mounting via through-hole termination, this PCB header is an essential choice for optimising space and maintaining high durability in electronic designs.
Supports up to 10 circuits for efficient connectivity
Vertical orientation facilitates space saving designs
Gold plating enhances electrical conductivity and corrosion resistance
Constructed with brass for robust durability
Natural resin housing ensures reliable insulation and safety
Designed for through hole termination, simplifying assembly
Durability of 50 mating cycles ensures long term reliability
Maintains consistent performance across a wide temperature range
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
