Molex 41771 Series Vertical Through Hole PCB Header Pin, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-065
- Mfr. Part No.:
- 26-60-2070
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€253.19
(exc. VAT)
€311.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.19 | €1.013 |
*price indicative
- RS Stock No.:
- 685-065
- Mfr. Part No.:
- 26-60-2070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41771 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41771 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 7 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Vertical, without Peg, is expertly designed to facilitate seamless electrical connections in various applications, including board-to-board, power, and wire-to-board configurations. With a robust current handling capability of 7.0A and a voltage rating of up to 250V, this product ensures reliable performance in demanding environments. Its compact size and consistent reliability make it an ideal choice for PCB headers and receptacles in modern electronic designs. Manufactured with quality materials including brass, polyester, and tin plating, it guarantees superior durability and efficiency while providing a straightforward installation experience. Whether you're developing robust circuitry or intricate electronic assemblies, this component stands at the forefront of precision connectivity.
Designed for vertical mounting to maximise space efficiency
Accommodates a maximum of 7 circuits for versatile applications
Tin plated for enhanced connectivity and corrosion resistance
Natural resin colour for easy identification and aesthetic purpose
Durability rated for 25 mating cycles, ensuring longevity
Through hole termination style allows for robust PCB attachment
Compatible with a variety of mating parts, enhancing flexibility
Stackable design option for expanded connectivity in tight spaces
Low impact to PCB designs with no PCB retention, promoting easier integration
Meets stringent electrical safety standards from recognised agencies
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
