Molex 41771 Series Straight Through Hole PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-295
- Mfr. Part No.:
- 26-60-2100
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€309.44
(exc. VAT)
€380.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €309.44 | €1.547 |
*price indicative
- RS Stock No.:
- 787-295
- Mfr. Part No.:
- 26-60-2100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41771 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 10 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41771 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 10 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.
Designed for high-performance electrical applications
Facilitates secure connections with low insertion loss
Ensures durability and longevity in demanding environments
Supports a wide range of applications across industrial sectors
Related links
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
