Molex 171975 Series Right Angle PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-827
- Mfr. Part No.:
- 171975-0002
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-827
- Mfr. Part No.:
- 171975-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171975 | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171975 | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly designed to offer reliable connectivity for various PCB applications. Functioning as a Single Row, Right-Angle connector, it utilizes high-quality Liquid Crystal Polymer construction for enhanced durability and performance. Its 2.54mm pitch configuration ensures optimal spacing for connections, while the combination of 0.75μm selective gold plating and matte tin plating provides superior conductivity, making it suitable for signal and wire-to-board applications. With its active status and compliance with industry standards like EU RoHS and REACH SVHC, this header guarantees not only excellent functionality but also adherence to environmental regulations. Whether you're working with standard PCB layouts or require specialized interfacing, this SL Header meets diverse connectivity needs with precision and reliability.
1.57mm PCB thickness recommendation ensures optimal installation
Guides to mating parts enhance connection accuracy and security
Fully shrouded design provides safety during usage and prevents misalignment
Meets compliance with various standards, ensuring quality and reliability
Related links
- Molex 171975 Series Right Angle PCB PCB Header 1.57 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 171977 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 39536 Series Right Angle Through Hole PCB Header 5.8 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171857 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
