Molex 70634 Series Right Angle PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-234
- Mfr. Part No.:
- 15-91-3023
- Manufacturer:
- Molex
Subtotal (1 tube of 122 units)*
€496.78
(exc. VAT)
€611.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €496.78 | €4.072 |
*price indicative
- RS Stock No.:
- 684-234
- Mfr. Part No.:
- 15-91-3023
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70634 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70634 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is expertly designed for reliable signal connection in compact electronic applications. This low-profile, surface-mount header accommodates up to 2 circuits and features a right-angle orientation, enabling efficient space utilization on your PCB. Incorporating advanced materials such as brass and high-temperature thermoplastic, it ensures robust performance across a wide temperature range of -40° to +105°C. The inclusion of gold selective plating enhances conductivity while tin plating optimizes the termination interface, making it an ideal choice for demanding environments. Its careful engineering guarantees ease of use with pressed-fit plastic pegs for secure mounting, maximizing durability and reliability in critical applications.
Tin plating on terminations provides reliable soldering capability
Durability rated for up to 50 mating cycles, ensuring a long service life
Operating temperature range of -40° to +105°C accommodates a wide array of environments
PCB retention features enhance stability during operation and assembly
Related links
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
