Molex 39536 Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-413
- Mfr. Part No.:
- 39536-0002
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
€203.64
(exc. VAT)
€250.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.64 | €0.815 |
*price indicative
- RS Stock No.:
- 684-413
- Mfr. Part No.:
- 39536-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39536 | |
| Product Type | PCB Header | |
| Pitch | 5.8mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39536 | ||
Product Type PCB Header | ||
Pitch 5.8mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header designed for seamless wire-to-board applications, boasting a robust 5.08mm pitch for reliable connectivity. This terminal block features threaded retention inserts that ensure a secure attachment, enhancing stability and durability in various configurations. With a maximum current capacity of 15.0A and a voltage rating of up to 300V, it is built to handle demanding electrical requirements. The single-row layout, along with a horizontal orientation, simplifies your design and maximizes space efficiency on the PCB. Ideal for active applications, this header guarantees compliance with crucial environmental standards, making it a sustainable choice for modern electronic assemblies.
Designed for simple horizontal orientation, optimizing PCB layout
Includes a recommended PCB thickness of 3.20mm for reliable installation
Adapts seamlessly with part numbers 39534 and 39537 for versatile connections
Supports a maximum of 2 circuits, making it perfect for efficient space utilization
Related links
- Molex 212134 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 171975 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 91778 Series Straight PCB Header 5 mm Pitch Shrouded
- Molex 207843 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 78171 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 171977 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
