Molex 172299 Series Vertical PCB PCB Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-836
- Mfr. Part No.:
- 172299-1316
- Manufacturer:
- Molex
Subtotal (1 tray of 25 units)*
€266.38
(exc. VAT)
€327.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €266.38 | €10.655 |
*price indicative
- RS Stock No.:
- 683-836
- Mfr. Part No.:
- 172299-1316
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172299 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172299 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is expertly designed for wire to board applications offering a reliable and efficient connection solution. This product features a dual-row configuration with a 3.50mm pitch and accommodates 16 circuits making it ideal for compact PCB layouts. Constructed with high-quality materials including a copper alloy and liquid crystal polymer it ensures durability and robust performance. The header includes solder clips for secure mounting and its gold plating enhances conductivity while providing protection against corrosion. With a temperature range of -40° to +120°C the Ultra-Fit Vertical Header is well-suited for demanding environments supporting a maximum current of 11.0A and a voltage of up to 600V AC or DC. Its design prioritises ease of use featuring keying and locking mechanisms to prevent misalignment during mating.
Dual-row design optimises circuit density while maintaining performance
Solder clips ensure secure attachment to PCB which enhancing reliability
Gold plating minimises corrosion and improves conductivity
Keying and locking features prevent misalignments during connection
Constructed with durable materials for long-lasting use
PCB locator facilitates precise placement on the circuit board
Fully shrouded design provides additional safety against shorts
Related links
- Molex 172299 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical Through Hole Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 39501 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
