Molex 105312 Series Vertical PCB PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 50 units)*

€258.47

(exc. VAT)

€317.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€258.47€5.169

*price indicative

RS Stock No.:
684-290
Mfr. Part No.:
105312-1316
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105312

Product Type

PCB Header

Pitch

2.5mm

Current

8A

Housing Material

LCP

Number of Contacts

16

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Vertical Header offers a reliable interconnection solution designed for power and wire to board applications. With a compact and efficient design this through-hole component features a 2.50mm pitch dual-row configuration and accommodates up to 16 circuits. Engineered for durability and performance it boasts 0.76μm gold plating ensuring excellent conductivity and resistance to corrosion. The assembly is both glow-wire capable and packaged in a convenient tray making it ideal for automated processes. This header not only meets rigorous industry standards but also provides flexibility in various PCB design layouts.

Constructed with 0.76μm gold plating to ensure long-term reliability

Durability rated for up to 50 mating cycles which ensuring longevity

Vertical orientation streamlines assembly and optimises PCB design

Compatible with both Nano-Fit receptacle housing options for versatile applications

Low-halogen material conforms to global environmental compliance standards

Designed for easy integration into automated manufacturing processes which enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy