Molex 35129 Series PCB Retainer, 4 Contact(s), 6 mm Pitch, 1 Row
- RS Stock No.:
- 683-903
- Mfr. Part No.:
- 35129-0400
- Manufacturer:
- Molex
Subtotal (1 bag of 2500 units)*
€235.72
(exc. VAT)
€289.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €235.72 | €0.094 |
*price indicative
- RS Stock No.:
- 683-903
- Mfr. Part No.:
- 35129-0400
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Retainer | |
| Series | 35129 | |
| Pitch | 6mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Row Pitch | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Retainer | ||
Series 35129 | ||
Pitch 6mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Row Pitch 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Headers and wire housings with 0.070 terminal RE are designed for reliable electrical connections.
RoHS conforms
REACH regulation
Related links
- TE Connectivity AMPMODU Series Vertical Surface PCB Retainer 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Retainer 2.54 mm Pitch Unshrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
