Molex 46622 Series Right Angle Surface Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 230 units)*

€365.02

(exc. VAT)

€448.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€365.02€1.587

*price indicative

RS Stock No.:
691-708
Mfr. Part No.:
46622-0400
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

46622

Pitch

3mm

Current

8.5A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board Connector System

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
MX
The Molex Micro Fit BMI Header is designed specifically for efficient power and wire-to-board connections, featuring a right-angle, single-row configuration that facilitates streamlined integration into various PCB applications. Constructed with a robust Liquid Crystal Polymer resin and finished with reliable tin plating, this header supports up to 8.5A per contact while ensuring a maximum voltage of 600V. The product's Compact footprint, combined with its Advanced electrical and physical properties, makes it an Ideal choice for space-constrained environments. With its low-halogen status and compliance with various industry standards, this header exemplifies both safety and performance for contemporary engineering needs.

Supports a maximum current of 8.5A and voltage up to 600V for reliable performance
Compact design allows integration into space-constrained environments
Constructed from high-quality Liquid Crystal Polymer for enhanced durability
Low-halogen certification ensures compliance with environmental regulations
Black resin colour enhances aesthetics and complements various PCB layouts
Embossed tape packaging ensures safe and efficient handling during distribution
Polarised to both mating part and PCB for secure connections and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy