Molex 3190 Series Vertical Through Hole PCB Header Pin, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-945
- Mfr. Part No.:
- 26-19-2051
- Manufacturer:
- Molex
Subtotal (1 bag of 150 units)*
€253.19
(exc. VAT)
€311.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.19 | €1.688 |
*price indicative
- RS Stock No.:
- 683-945
- Mfr. Part No.:
- 26-19-2051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 3190 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 3190 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Wire-to-Board Header designed for high-performance connectivity in various applications. Featuring a vertical orientation with a round pin configuration, this header supports up to five circuits and is constructed with a polarisable wall and tin plating for enhanced durability. Ideal for power and signal transmission in PCB applications, its natural resin construction ensures reliable operation. The KK 396 series combines user-friendly design with robust build quality, making it a perfect choice for engineers seeking reliable and effective wire-to-board solutions.
Rated for a maximum voltage of 250V, suitable for a variety of applications
Durable design allows for up to 25 mating cycles, ensuring longevity
Natural colour resin contributes to aesthetic versatility within electronic assemblies
Complies with RoHS and REACH regulations, supporting environmentally friendly design
Through hole termination style provides easy integration into PCB designs
Vertical orientation enables space saving arrangements in compact applications
Related links
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41662 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
