Molex 3190 Series Vertical PCB PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-058
- Mfr. Part No.:
- 26-19-2081
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
€346.03
(exc. VAT)
€425.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €346.03 | €0.865 |
*price indicative
- RS Stock No.:
- 685-058
- Mfr. Part No.:
- 26-19-2081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3190 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3190 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Wire-to-Board Header designed to facilitate reliable connections in electronic assemblies, offering a practical solution for power and signal transmission. This vertical, round pin header features eight circuits, complemented by a polarising wall to ensure correct mating alignment and enhance overall durability. Constructed with high-quality materials, it provides dependable performance in power applications, with a maximum voltage of 250V and current per contact reaching 7.0A. The KK 396 is compliant with industry standards, making it an ideal choice for various PCB header and receptacle applications while maintaining a low environmental impact with its low-halogen status and RoHS compliance.
Offers eight circuits for efficient connection
Vertical orientation allows for space saving installations
Constructed from durable nylon resin for long lasting performance
Tin plating on metal ensures optimal conductivity and corrosion resistance
Designed with a polarising wall to prevent incorrect mating
Supports a maximum voltage of 250V to accommodate diverse applications
Compatible with through hole termination interface for secure PCB attachment
Meets low halogen standards to ensure minimal environmental impact
Compliant with EU RoHS and REACH regulations for safety and environmental responsibility
Related links
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 3190 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
