Molex 3190 Series Vertical Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-520
- Mfr. Part No.:
- 26-19-2121
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-520
- Mfr. Part No.:
- 26-19-2121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 3190 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 3190 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Wire-to-Board Header is expertly engineered to facilitate reliable connections in power and wire-to-board applications. Designed with a vertical orientation and round pins, it features a polarizing wall for enhanced stability and ease of use. With a compact design accommodating up to 12 circuits and a maximum current rating of 7.0A at 250V, this product ensures efficient performance without sacrificing space. The header is made from durable nylon and brass materials, ensuring longevity and reliable functionality. Whether for new designs or replacements, the KK 396 header provides a robust solution for modern PCB needs.
Supports up to 12 circuits, allowing for versatile applications
Tin plating ensures optimal conductivity and corrosion resistance
Natural resin colour enhances aesthetic integration into circuit boards
Durability of up to 25 mating cycles guarantees long term use
Vertical orientation optimises PCB space and simplifies wiring
Partial shrouded design prevents incorrect mating and enhances connection integrity
Through hole termination style allows for robust PCB attachment
Compliance with EU RoHS and REACH standards ensures eco friendly usage
Related links
- Molex 3190 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 3192 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 3190 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
