Molex 71850 Series Vertical PCB PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-985
- Mfr. Part No.:
- 15-44-5180
- Manufacturer:
- Molex
Subtotal (1 tray of 5 units)*
€302.58
(exc. VAT)
€372.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €302.58 | €60.516 |
*price indicative
- RS Stock No.:
- 683-985
- Mfr. Part No.:
- 15-44-5180
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71850 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | TPE | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71850 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material TPE | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Connector is specifically designed for robust board-to-board and signal applications within electronic assemblies. This high-profile receptacle features a 2.54mm pitch configuration, allowing it to accommodate up to 80 circuits with exceptional durability. Crafted to ensure reliability, it combines a versatile through-hole mounting style with high-temperature material, promoting a stable connection in various environments. The C-Grid series exemplifies quality, delivering consistent electrical performance while complying with industry standards, making it an ideal choice for both commercial and consumer electronics.
Achieves a low-halogen composition, aligning with environmental protection standards
Meets CSA and UL certification requirements for added reliability in usage
Dual-row design optimizes space while allowing for efficient circuit configuration
Efficient PCB retention mechanisms support secure placements within assemblies
Related links
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71850 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71850 Series Vertical Through Hole Receptacle 2 Row, 2.54 mm Pitch Through Hole
- Molex 31387 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
