Molex 70567 Series Vertical Through Hole PCB Header Pin, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-991
- Mfr. Part No.:
- 15-80-0103
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-991
- Mfr. Part No.:
- 15-80-0103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70567 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | TPE | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70567 | ||
Product Type PCB Header Pin | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material TPE | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid header is engineered for precision in PCB connections, delivering a robust and reliable interface for signal and wire-to-board applications. With its dual-row design and 2.54mm pitch, this component ensures a secure fit and seamless integration into high-temperature environments. Ideal for demanding applications, the header supports up to 10 circuits and features a shrouded design to protect against misalignment. Its high-quality gold and tin plating provides optimal conductivity and ensures longevity in performance, making it perfect for critical electronic assemblies. This product is the optimum choice for engineers seeking reliability and excellence in their designs.
Gold selective plating enhances conductivity and resistance to wear
Tin plating on PC tail ensures compatibility with various solder processes
Vertical orientation simplifies integration into printed circuit boards
Compact size and lightweight design promote ease of handling and installation
Related links
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
