Molex 105429 Series Vertical Through Hole Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 300 units)*

€978.73

(exc. VAT)

€1,203.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€978.73€3.262

*price indicative

RS Stock No.:
816-923
Mfr. Part No.:
105429-1114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105429

Product Type

Header

Current

7A

Pitch

2.5mm

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Header is a Compact shrouded connector engineered for efficient wire-to-board power distribution.

Brass contacts with matte tin plating

High-temperature liquid crystal polymer housing

Natural colour finish for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy