Molex 4455 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-173
- Mfr. Part No.:
- 22-15-2046
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-173
- Mfr. Part No.:
- 22-15-2046
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for efficient board-to-board connections, featuring a right-angle, end-to-end stackable arrangement that facilitates seamless integration in compact spaces. With its durable design, it supports up to 4 circuits, ensuring a reliable electrical connection. Manufactured from high-quality materials, including brass with a tin plating, it guarantees enhanced performance and longevity in various applications. The connector is compliant with multiple environmental standards, making it an ideal choice for eco-conscious projects. Overall, the Molex KK 254 excels in both functionality and sustainability, providing a dependable solution for diverse electronic assemblies.
Crafted from natural nylon resin, offering durability and resistance to wear
Designed for through hole termination interface style, facilitating easy installation
High voltage compatibility up to 500V, suitable for various electronic applications
Chemical and flammability compliance with 94V0 ratings enhances safety in applications
Polarised to the PCB for reliable mating, reducing risks of incorrect connections
Low halogen status per IEC 61249 2 21 indicates environmental consideration during production
Compatible with multiple socket types, offering versatility for various designs and projects
Related links
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
