Molex 42375 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-184
- Mfr. Part No.:
- 22-28-4026
- Manufacturer:
- Molex
Subtotal (1 bag of 1500 units)*
€405.10
(exc. VAT)
€498.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €405.10 | €0.27 |
*price indicative
- RS Stock No.:
- 684-184
- Mfr. Part No.:
- 22-28-4026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for efficient connection solutions in PCB applications, featuring a vertical configuration that accommodates 2 circuits. With a robust build that employs 0.76μm gold selective plating and high-temperature thermoplastic resin, this header ensures durability and reliability in demanding environments. Its application versatility extends to board-to-board and wire-to-board configurations, making it ideal for signal transmission. The KK 254 series also caters to stringent compliance requirements, confirming its status as an active, reliable component for modern electronic systems.
Designed for board to board and wire to board connectivity, enhancing versatile applications
Constructed from high temperature thermoplastic, ensuring thermal resilience
Includes two circuits, allowing for compact and effective connections
Durability rating of 100 mating cycles enhances product lifespan and reliability
Vertical orientation facilitates space efficient PCB layouts
Complies with multiple international standards, including EU RoHS and REACH SVHC
Packaging type: Bag, simplifying inventory and handling
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
