Molex 41792 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-072
- Mfr. Part No.:
- 41792-0511
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €231.60 | €0.579 |
*price indicative
- RS Stock No.:
- 694-072
- Mfr. Part No.:
- 41792-0511
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41792 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 235°C | |
| Tail Pin Length | 3.96mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.96mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41792 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 235°C | ||
Tail Pin Length 3.96mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.96mm | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is designed for optimal performance in wire-to-board applications. This high-quality PCB header offers superior connectivity with its two circuits, ensuring reliable power transmission. Constructed from Durable materials, the header features 0.38μm gold selective plating, guaranteeing enhanced conductivity and longevity. Its right-angle orientation allows for efficient space management on PCBs, while the robust design supports a maximum current of 7.0A and voltage up to 250V. With a natural resin colours and compliant materials, this header not only meets industry standards but also aligns with sustainability initiatives.
Supports 7.0A maximum current, Ideal for high-power applications
Natural colours resin enhances compatibility with a variety of PCB designs
Durable design with 50 mating cycles ensures long-lasting performance
Flammability rating of 94V-0 enhances safety in electronic applications
Low-halogen status contributes to environmentally responsible manufacturing
Natural colours resin enhances compatibility with a variety of PCB designs
Durable design with 50 mating cycles ensures long-lasting performance
Flammability rating of 94V-0 enhances safety in electronic applications
Low-halogen status contributes to environmentally responsible manufacturing
Related links
- Molex 41792 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle PCB Header 1.25 mm Pitch Unshrouded
