Molex 30069 Series Vertical PCB PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-241
- Mfr. Part No.:
- 15-97-7102
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€351.94
(exc. VAT)
€432.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €351.94 | €2.933 |
*price indicative
- RS Stock No.:
- 684-241
- Mfr. Part No.:
- 15-97-7102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 30069 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 30069 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit TPA Header designed for reliable power and wire to board connections, ideal for applications requiring a robust and efficient interface. With a pitch of 4.20mm and a dual-row configuration, this component ensures seamless integration into PCB environments. Its impressive 10-circuit capacity allows for versatile connectivity, while the sturdy construction featuring tin plating guarantees long-lasting performance. This header is well-suited for a range of industrial applications, meeting stringent compliance standards for environmental safety. Experience dependable connectivity solutions with this component, suitable for demanding operational conditions.
Robust vertical orientation optimises PCB space
Tin plating enhances durability and electrical performance
Rated for a maximum current of 13.0A per contact
Meets compliance standards such as EU RoHS and REACH SVHC
Facilitates easy PCB retention and reliable connection
First Mate/Last Break feature ensures safety in the connection process
Compatible with Mini-Fit TPA Dual Row Receptacle for versatile connectivity
Related links
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.7 mm Pitch Shrouded
- Molex 42440 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
