Molex 71308 Series Vertical Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-229
- Mfr. Part No.:
- 15-91-0240
- Manufacturer:
- Molex
Subtotal (1 tube of 153 units)*
€258.24
(exc. VAT)
€317.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €258.24 | €1.688 |
*price indicative
- RS Stock No.:
- 684-229
- Mfr. Part No.:
- 15-91-0240
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71308 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71308 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid 2.54mm Pitch Breakaway Header designed for efficient and reliable board-to-board and wire-to-board connections. This surface mount component features a dual-row configuration with 24 circuits, ensuring a robust connection in various applications. Built from high-temperature thermoplastic and plated with 0.38μm gold for mating, it meets stringent electrical specifications with a maximum current of 3.0A and can withstand voltage levels up to 250V. The C-Grid series stands out for its durability, boasting a mating cycle lifespan of up to 50 cycles while remaining compliant with EU RoHS regulations. With a vertical orientation, it is tailored for space-constrained designs, making it an excellent choice for modern electronics.
0.38μm gold plating on mating surfaces ensures optimal signal integrity
Meets EU RoHS compliance for environmentally responsible manufacturing
Durability is enhanced with a mating cycle rating of 50 cycles
Vertical orientation facilitates easier installation in compact spaces
Related links
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
