Molex 70280 Series Vertical PCB PCB Header, 80 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-309
- Mfr. Part No.:
- 10-97-7806
- Manufacturer:
- Molex
Subtotal (1 bag of 25 units)*
€397.73
(exc. VAT)
€489.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €397.73 | €15.909 |
*price indicative
- RS Stock No.:
- 684-309
- Mfr. Part No.:
- 10-97-7806
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70280 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | TPE | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70280 | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material TPE | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed for seamless board-to-board, signal, and wire-to-board applications. This dual row header features a pitch of 2.54mm, accommodating up to 80 circuits while ensuring high durability with 50 mating cycles. Specifically engineered for high-temperature requirements, it boasts selective gold plating for optimal conductivity and tin plating on the PC tail for resilience. The vertical orientation of the header facilitates efficient space utilization, making it an ideal component for a variety of electronic assemblies, ensuring stable connections even in challenging environments.
Tin plated PC tail ensures robust connections for reliable performance
Breakaway functionality allows for flexibility in design and compatibility
Certified low-halogen status, aligning with environmental compliance needs
Compatible with a range of connectors, facilitating easy integration into existing systems
Related links
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
