Molex 70280 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-140
- Mfr. Part No.:
- 10-97-7085
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€314.62
(exc. VAT)
€386.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €314.62 | €0.629 |
*price indicative
- RS Stock No.:
- 787-140
- Mfr. Part No.:
- 10-97-7085
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70280 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70280 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Header is designed for versatility in electronic connections, primarily facilitating reliable interfacing in a range of applications, thereby enhancing system functionality through secure electrical connectivity.
Provides robust connectivity designed for high-performance environments
Offers a variety of options including board-to-board and wire-to-board configurations
Ensures compatibility with multiple connector types for diverse applications
Incorporates industrial-grade materials to withstand rigorous usage
Related links
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.5 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
