Molex 35363 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-336
- Mfr. Part No.:
- 35363-1260
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€251.56
(exc. VAT)
€309.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €251.56 | €0.503 |
*price indicative
- RS Stock No.:
- 684-336
- Mfr. Part No.:
- 35363-1260
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35363 | |
| Product Type | PCB Header Pin | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35363 | ||
Product Type PCB Header Pin | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Sherlock wire-to-board header is a high-performance connection solution designed to securely integrate with PCB applications. This right-angle header features a 2.00mm pitch and accommodates up to 12 circuits, providing an efficient interface for signal transmission in compact designs. With its positive locking mechanism, this product ensures a dependable connection, making it suitable for demanding environments. Built with durability in mind, the Sherlock header supports up to 30 mating cycles, offering a long-lasting solution for various applications. Its low-halogen materials ensure compliance with strict environmental standards while facilitating ease of use in both assembly and field applications.
Recommended PCB thickness of 1.60mm for ideal fit
Through-hole termination interface style promotes ease of assembly
Natural resin colours aligns with industry aesthetics
Fits seamlessly with compatible Sherlock receptacle housings
Related links
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
