Molex 35363 Series Right Angle Right Angle, Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 262-3522
- Distrelec Article No.:
- 304-57-196
- Mfr. Part No.:
- 353630260
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3522
- Distrelec Article No.:
- 304-57-196
- Mfr. Part No.:
- 353630260
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35363 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Right Angle, Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.20mm | |
| Mating Pin Length | 3.70mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35363 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Right Angle, Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.20mm | ||
Mating Pin Length 3.70mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- KR
The Molex 2 circuit PCB header having current rating of 2 A and voltage rating of 125 V. It is made up of nylon material and tin plating.
Natural in color
Low halogen
Related links
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
