Molex 35363 Series Right Angle Through Hole PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-638
- Mfr. Part No.:
- 35363-0960
- Manufacturer:
- Molex
Subtotal (1 bag of 2500 units)*
€251.10
(exc. VAT)
€308.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €251.10 | €0.10 |
*price indicative
- RS Stock No.:
- 684-638
- Mfr. Part No.:
- 35363-0960
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35363 | |
| Pitch | 2mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35363 | ||
Pitch 2mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Sherlock wire-to-board header provides a reliable and efficient connectivity solution, designed specifically for applications requiring secure connections with a low profile. With its right-angle orientation and positive locking mechanism, this 2.00mm pitch header accommodates 9 circuits, ensuring a robust interface while maintaining a compact footprint. Ideal for PCB headers and receptacles, this product offers not only functionality but also compliance with stringent industry standards, making it suitable for various signal and wire-to-board applications. Its durable construction and ease of use enable seamless integrations into diverse environments, thereby enhancing overall system performance.
Temperature range supports operation from -40° to +105°C, catering to various conditions
Compliant with RoHS and REACH standards, assuring environmental responsibility
Through-hole termination style facilitates straightforward PCB integration
Compatible with 1.60mm PCB thickness for versatile integration
Related links
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
