Molex 5569 Series Right Angle PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-395
- Mfr. Part No.:
- 39-29-4049
- Manufacturer:
- Molex
Subtotal (1 bag of 150 units)*
€270.38
(exc. VAT)
€332.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €270.38 | €1.803 |
*price indicative
- RS Stock No.:
- 684-395
- Mfr. Part No.:
- 39-29-4049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is expertly designed for reliable power delivery in compact electronic applications. Featuring a dual-row right-angle configuration this connector accommodates up to 4 circuits ensuring optimal performance in wire to board connectivity. Crafted from high-quality polyamide nylon this component ensures durability and resistance to various environmental factors while supporting a maximum current of 13A per contact. Its effective gold plating not only enhances conductivity but also guarantees longevity. This product is an essential solution for engineers seeking a dependable and efficient means to connect PCB circuits.
Dual-row configuration allows effective use of space on the PCB
Supports a maximum current of 13A making it suitable for power applications
Constructed from PA polyamide nylon 6/6 which ensuring high durability
Gold plating enhances conductivity and provides excellent corrosion resistance
Right-angle orientation facilitates easy integration into tight spaces
Designed for through-hole termination which ensuring secure and long-lasting connections
Compatible with Molex Mini-Fit Jr. Receptacle Housings for enhanced versatility
Durability rated for 30 mating cycles promising longevity in repeated connections
Low-halogen design caters to environmental compliance requirements
PCB retention features ensure stability during assembly and operation
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
