Molex 70216 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-603
- Mfr. Part No.:
- 10-89-4302
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-603
- Mfr. Part No.:
- 10-89-4302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70216 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70216 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is a versatile connector designed for high-performance applications in electronic circuitry. This product features a dual row configuration with a 2.54mm pitch, facilitating reliable connections for board-to-board and wire-to-board applications. Boasting a robust design, it includes 30 circuits and is rated for a maximum current of 3.0A and voltage up to 250V. The header is constructed from high-quality materials, ensuring durability and longevity in operational environments. Additional features such as selective gold plating and a high profile design contribute to its effectiveness in meeting the demands of modern electronic devices, making it essential for efficient connectivity in various applications.
Suitable for multiple applications including board-to-board and wire-to-board connections
Tested for a maximum of 50 mating cycles ensuring consistent performance
Heat-resistant materials withstand operational temperatures from -40° to +105°C
Packaging in tubes enhances safe storage and assembly during manufacturing
Related links
- Molex 70216 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
