Molex 70216 Series Right Angle Through Hole PCB Header Pin, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-066
- Mfr. Part No.:
- 10-89-4202
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-066
- Mfr. Part No.:
- 10-89-4202
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 70216 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6.1mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 70216 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6.1mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex C-Grid Breakaway Header designed for high-performance board-to-board and wire-to-board applications. This dual-row, right-angle header features a 2.54mm pitch and accommodates up to 20 circuits, delivering robustness and reliability in design. With a mating pin length of 6.10mm and selective gold plating, it ensures excellent electrical connectivity. The header is constructed to endure up to 50 mating cycles while operating efficiently within a temperature range of -40° to +105°C. Its clever design allows for seamless integration in various electronic environments, making it a practical choice for PCB headers and receptacles.
Durable construction guaranteeing long-term performance in demanding applications
Low profile design reduces the overall height of assemblies
Excellent mating interface with a 3.810μm minimum gold plating for superior signal integrity
Meets various compliance standards, including EU RoHS and REACH SVHC, ensuring environmental safety
Related links
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
