Molex 87438 Series Right Angle Surface PCB Header, 15 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-692
- Mfr. Part No.:
- 87438-1543
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-692
- Mfr. Part No.:
- 87438-1543
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87438 | |
| Current | 2.5A | |
| Pitch | 1.50mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Pico SPOX Wire to Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.50mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87438 | ||
Current 2.5A | ||
Pitch 1.50mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Pico SPOX Wire to Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.50mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB header offers a robust and secure connection solution with its right-angle design and surface mount capabilities. Designed for optimal signal integrity, it is suitable for high-density applications requiring efficient space utilisation.
1.50mm pitch ensures Compact design without compromising performance
15 circuits provide a versatile connection option for various applications
Beige colour allows for easy identification in mixed-component environments
Durability of up to 10 mating cycles enhances longevity in high-use settings
Compliant with EU RoHS regulations to meet environmental standards
Related links
- Molex 87438 Series Right Angle Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Right Angle Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 78048 Series Right Angle Surface Mount PCB Header 1.50 mm Pitch Shrouded
- Molex 78048 Series Right Angle Surface Mount PCB Header 1.50 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 87437 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
