Molex 203955 Series Vertical PCB PCB Header, 40 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-662
- Mfr. Part No.:
- 203955-0401
- Manufacturer:
- Molex
Subtotal (1 reel of 3300 units)*
€1,726.73
(exc. VAT)
€2,123.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,726.73 | €0.523 |
*price indicative
- RS Stock No.:
- 684-662
- Mfr. Part No.:
- 203955-0401
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203955 | |
| Pitch | 400μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 400μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203955 | ||
Pitch 400μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board to board receptacle connector features 40 positions arranged in 2 rows with a 0.4 mm (0.016 in) pitch and a 5 mm stack height. It uses solder termination and vertical mounting, supports a current rating of 300 mA and a voltage rating of 40 V. The connector is built with gold-plated copper contacts and a liquid crystal polymer housing, operating reliably between -40°C and +125°C.
RoHS compliant
UL94-V0 flammability rating
Related links
- Molex 203955 Series Vertical PCB PCB Header Pin 400 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 501745 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
