Molex 203955 Series Vertical PCB PCB Header Pin, 50 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-129
- Mfr. Part No.:
- 203955-0501
- Manufacturer:
- Molex
Subtotal (1 reel of 3300 units)*
€3,133.19
(exc. VAT)
€3,853.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,133.19 | €0.949 |
*price indicative
- RS Stock No.:
- 684-129
- Mfr. Part No.:
- 203955-0501
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 203955 | |
| Pitch | 400μm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 400μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 203955 | ||
Pitch 400μm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex slimstack board to board connector designed to meet the demands of modern electronic applications ensuring reliable performance while maintaining compliance with industry standards. Featuring a robust design this connector is engineered to provide secure and efficient electrical connectivity in various environments. With its utility in intricate circuitry it's crafted to ensure optimal lead tape handling and easy integration with other electronic components. The thoughtful design includes a top tape configuration that enhances usability while ensuring that connector reliability remains uncompromised making it an ideal choice for engineers looking for precision and performance in their projects.
Compliant with ELV and RoHS directives which ensuring environmental safety
Constructed from high-quality materials such as liquid crystal polymer and polyimide for durability
Top tape proves easy handling which enhancing the user experience during component installation
The connector supports a high volume of 20 per reel optimising production efficiency
Tail coplanarity is maintained at a maximum of 0.1 which ensuring effective connections in assembly
Capable of a precise pitch measurement for accurate circuit integration
Offers multiple circuit configurations adapting to various application needs
Related links
- Molex 203955 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Through Hole PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header Pin 0.4 mm Pitch Shrouded
- Molex 503772 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 505550 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
