Molex 203955 Series Vertical Surface PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-478
- Mfr. Part No.:
- 203955-0301
- Manufacturer:
- Molex
Subtotal (1 reel of 3300 units)*
€6,544.86
(exc. VAT)
€8,050.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,544.86 | €1.983 |
*price indicative
- RS Stock No.:
- 683-478
- Mfr. Part No.:
- 203955-0301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203955 | |
| Pitch | 400μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 400μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203955 | ||
Pitch 400μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 400μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex slimstack board to board connector is engineered to deliver robust performance in various electronic applications. This high-quality component designed for seamless compatibility and superior connectivity ensuring reliable connections in even the most demanding environments. Ideal for use in automotive industrial and consumer electronics this connector facilitates efficient signal transmission and helps minimise signal loss. With its durable construction and well-defined contact points The Molex connector enhances overall system performance while providing ease of assembly and maintenance. Its compact design also allows for space-efficient integration into complex assemblies.
Designed for efficient signal transmission to reduce interference and maintain integrity
Compact form factor supports space-saving designs in a variety of applications
Durable construction ensures longevity and reliability in harsh environments
Easy assembly and handling streamline the manufacturing process
Compatible with a range of industry standards promoting versatility across applications
Robust contact points provide stable connections that withstand vibrations and movement
Pioneering design optimises performance for both high and low-voltage requirements
Related links
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical PCB PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical PCB PCB Header Pin 400 μm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header Pin 400 μm Pitch Shrouded
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 5560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
