Molex 42376 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-690
- Mfr. Part No.:
- 22-28-6054
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€309.10
(exc. VAT)
€380.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €309.10 | €0.618 |
*price indicative
- RS Stock No.:
- 684-690
- Mfr. Part No.:
- 22-28-6054
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42376 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42376 | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is engineered for seamless connectivity in board-to-board, signal, and wire-to-board applications. With its right-angle configuration and 5 circuits, this versatile component ensures reliable electrical connections while optimising space on printed circuit boards. Constructed from high-temperature thermoplastic and featuring gold plating, it guarantees durability and reliable performance across various operating conditions. The design accommodates a PCB thickness of 1.60mm, providing a sturdy foundation for secure connections. Additionally, the KK 254 Breakaway Header has been crafted to meet industry compliance standards, making it an ideal choice for projects requiring adherence to safety and environmental regulations.
Active status supports ongoing reliability in applications
Five circuits enable effective signal transmission and connection
Right angle design facilitates efficient space management on PCBs
Constructed from high temperature thermoplastic for enhanced durability
Tin plating ensures excellent conductivity and resistance to corrosion
Durable construction allows for up to 25 mating cycles, promoting longevity
Designed with a through hole termination style for easy installation
Meets EU RoHS compliance, ensuring adherence to safety standards
Related links
- Molex 42376 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42376 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
