Molex 42376 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-040
- Mfr. Part No.:
- 22-28-6125
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-040
- Mfr. Part No.:
- 22-28-6125
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42376 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42376 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for high-performance board-to-board and wire-to-board applications, accommodating up to 12 circuits in a compact right-angle configuration. This versatile product features a selective gold plating, ensuring superior electrical conductivity while maintaining durability through a mating cycle lifespan of 25 cycles. With a mating pin length of 10.29mm and a recommended PCB thickness of 1.60mm, this component combines functionality with a streamlined design. Its application versatility makes it ideal for various signal transmission tasks, making it a reliable choice for engineers and designers seeking efficiency and performance in PCB headers.
Offers a compact right angle design for space saving integration
Accommodates 12 circuits, providing versatile connectivity
Constructed with high temperature thermoplastic resin for durability
Selective gold plated contacts ensure excellent conductivity
Mating pin length optimised for reliable connections
Durability of 25 mating cycles enhances long term reliability
Flammability rating of 94V0 ensures safety in critical applications
Desirable low weight design enhances overall efficiency
Designed for through hole termination, accommodating diverse PCB layouts
Related links
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
