Molex 42376 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-505
- Mfr. Part No.:
- 22-28-6021
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-505
- Mfr. Part No.:
- 22-28-6021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42376 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42376 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly designed for board-to-board and wire-to-board applications, featuring a right-angle orientation for enhanced flexibility in tight spaces. This component integrates two circuits, ensuring reliable connectivity with a maximum current of 4.0A and supporting voltages up to 500V. Constructed from high-temperature thermoplastic resin and fitted with robust brass contacts, it promises durability through 25 mating cycles while retaining exceptional performance. The tin plating on both mating and termination provides excellent corrosion resistance, making this header an ideal choice for a variety of electronic applications. Its lightweight configuration also enables efficient PCB layouts without compromising strength.
Accommodates up to 2 circuits, allowing for diverse application needs
Designed for through hole termination, which promotes secure PCB integration
Employs tin plating for increased reliability and resistance to tarnishing
Utilises high temperature thermoplastic for superior durability under high stress environments
Optimised for effective thermal management with a maximum operating temperature rating
Compatible with various crimp housings and receptacles, enhancing versatility
Complies with international safety standards, ensuring peace of mind for end users
The right angle design allows for easier routing of connections in space constrained applications
Related links
- Molex 42376 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
