Molex 41661 Series Vertical Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-707
- Mfr. Part No.:
- 26-48-1041
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€291.16
(exc. VAT)
€358.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €291.16 | €0.582 |
*price indicative
- RS Stock No.:
- 684-707
- Mfr. Part No.:
- 26-48-1041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41661 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41661 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 4.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header is expertly designed for board-to-board and wire-to-board applications, offering robust connectivity with a vertical orientation. Featuring four circuits and matte tin plating, this component ensures reliable electrical performance and durability. Its construction utilises high-quality materials, including brass and polyester, ensuring resilience against wear and tear. With a maximum current capacity of 7.0A and voltage rating of 250V, it stands out for its efficiency in various electronic contexts. Ideal for PCB headers and receptacles, the KK 396 combines functionality with ease of integration into existing systems, making it a preferred choice for professionals in the electronics industry. This product not only complies with industry standards but also guarantees operational efficiency across a wide range of applications.
Designed for smooth board to board and wire to board connectivity
Maximum voltage rating of 250V allows for versatile applications
Constructed with durable materials such as brass and polyester
Matte tin plating provides excellent corrosion resistance
Vertical orientation optimises space efficiency in PCB designs
Four circuits maximise functionality while maintaining compact size
Meets stringent industry compliance standards for reliability
Durability of up to 25 mating cycles enhances longevity
Low halogen status supports environmentally conscious engineering
Related links
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41662 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
