Molex 41661 Series Vertical Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 400 units)*

€312.26

(exc. VAT)

€384.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€312.26€0.781

*price indicative

RS Stock No.:
684-708
Mfr. Part No.:
26-48-1061
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41661

Product Type

PCB Header

Current

7A

Pitch

3.96mm

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

4.37mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Breakaway Header is a versatile and reliable connector designed for board-to-board and wire-to-board applications. Featuring six circuits in a vertical orientation, it provides exceptional performance with a maximum current rating of 7.0A and a voltage rating of 250V. This header is constructed with high-quality materials including brass and matte tin plating, ensuring durability and effectiveness in various electronic configurations. Ideal for industries requiring high standards of safety and compliance, this component meets EU RoHS directives and boasts a flammability rating of 94V0, making it suitable for a wide range of electronic devices and applications.

Designed for PCB headers and receptacles, ensuring compatibility with various electronic systems

Breakaway functionality allows for easy disconnection without damage, enhancing system reliability

Vertical orientation optimises space in compact applications, making it ideal for diverse designs

Durability is guaranteed with a mating cycle endurance of up to 25 cycles, ensuring longevity

Compliant with EU RoHS, underscoring a commitment to environmental safety and standards

Matte tin plating prevents corrosion, contributing to the longevity and functionality of connections

Compatible with a range of housings and tools, simplifying integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy