Molex 41661 Series Vertical Through Hole PCB Header Pin, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 685-063
- Mfr. Part No.:
- 26-48-4095
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€274.30
(exc. VAT)
€337.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €274.30 | €1.372 |
*price indicative
- RS Stock No.:
- 685-063
- Mfr. Part No.:
- 26-48-4095
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41661 | |
| Pitch | 3.96mm | |
| Current | 4.5A | |
| Number of Contacts | 9 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41661 | ||
Pitch 3.96mm | ||
Current 4.5A | ||
Number of Contacts 9 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header is expertly designed for versatile applications, offering a reliable connection solution for board-to-board and wire-to-board configurations. With 9 circuits and a sturdy vertical orientation, this header is ideal for enhancing signal integrity while maintaining robust performance. Crafted with matte tin plating, it ensures superior conductivity and durability through frequent mating cycles. Compliant with stringent environmental standards, it reflects a commitment to sustainability while providing an efficient solution for PCB headers and receptacles. This component seamlessly integrates into diverse electronic projects, making it a crucial choice for engineers seeking dependable connectivity.
Designed for board to board and wire to board applications, ensuring adaptability across various electronic systems
Houses 9 circuits, providing ample connectivity options while maintaining a compact design
Vertical orientation promotes efficient space utilisation in tight assemblies
Features matte tin plating for enhanced conductivity and protection from corrosion
Durability rated for up to 25 mating cycles, ensuring long lasting performance
Constructed from high quality materials like brass and polyester for superior durability and performance
Stackable design allows for increased functionality in compact project layouts
A dependable choice for engineers and designers, reinforcing the reliability of electronic connections
Related links
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41681 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3192 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
